8 Position Housing Connector Crimp 26-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Housing Connector Crimp 26-30 AWG
JBP20-08HG
JBP20-08HG

JBP20-08HG

DigiKey Part Number
4285-JBP20-08HG-ND
Manufacturer
Manufacturer Product Number
JBP20-08HG
Description
HOUSING JBP CONNECTOR, 8P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Housing Connector Crimp 26-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing
Number of Positions
8
Cable Pitch
0.079" (2.00mm)
Board-Side Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
-
Cable Termination
Crimp
Wire Gauge
26-30 AWG
Features
Contacts Sold Separately
Contact Finish
-
Contact Finish Thickness
-
Color
-
Number of Positions Loaded
All
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 883
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.06300€0.63
25€0.05880€1.47
50€0.05600€2.80
100€0.05340€5.34
250€0.05000€12.50
500€0.04762€23.81
1.000€0.04535€45.35
3.000€0.04196€125.88
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600