
742462-2MAC | |
|---|---|
DigiKey Part Number | 4285-742462-2MACTR-ND - Tape & Reel (TR) 4285-742462-2MACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 742462-2MAC |
Description | TERMINAL SVK,SRV,RV CONNECTOR, P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04500 | €0.45 |
| 25 | €0.04160 | €1.04 |
| 50 | €0.03960 | €1.98 |
| 100 | €0.03760 | €3.76 |
| 250 | €0.03528 | €8.82 |
| 500 | €0.03360 | €16.80 |
| 1.000 | €0.03198 | €31.98 |
| 2.500 | €0.02998 | €74.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.02818 | €169.08 |
| 12.000 | €0.02683 | €321.96 |
| 18.000 | €0.02607 | €469.26 |
| 30.000 | €0.02515 | €754.50 |
| 42.000 | €0.02456 | €1,031.52 |
| 60.000 | €0.02395 | €1,437.00 |
| 150.000 | €0.02245 | €3,367.50 |
| 300.000 | €0.02138 | €6,414.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

