
710112-2MAC | |
|---|---|
DigiKey Part Number | 4285-710112-2MACTR-ND - Tape & Reel (TR) 4285-710112-2MACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 710112-2MAC |
Description | TERMINAL SYA CONNECTOR, TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01300 | €0.13 |
| 25 | €0.01160 | €0.29 |
| 50 | €0.01120 | €0.56 |
| 100 | €0.01060 | €1.06 |
| 250 | €0.00996 | €2.49 |
| 500 | €0.00946 | €4.73 |
| 1.000 | €0.00901 | €9.01 |
| 2.500 | €0.00845 | €21.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.00729 | €145.80 |
| 40.000 | €0.00694 | €277.60 |
| 60.000 | €0.00675 | €405.00 |
| 100.000 | €0.00651 | €651.00 |
| 140.000 | €0.00635 | €889.00 |
| 200.000 | €0.00620 | €1,240.00 |
| 500.000 | €0.00581 | €2,905.00 |
| 1.000.000 | €0.00553 | €5,530.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |









