Pin Contact Tin 26-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

508250-2MA

DigiKey Part Number
4285-508250-2MATR-ND - Tape & Reel (TR)
4285-508250-2MACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
508250-2MA
Description
TERMINAL JBP CONNECTOR, TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 26-30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.01900€0.19
25€0.01800€0.45
50€0.01720€0.86
100€0.01640€1.64
250€0.01528€3.82
500€0.01456€7.28
1.000€0.01386€13.86
2.500€0.01298€32.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.01111€166.65
30.000€0.01058€317.40
45.000€0.01028€462.60
75.000€0.00991€743.25
105.000€0.00968€1,016.40
150.000€0.00944€1,416.00
375.000€0.00885€3,318.75
750.000€0.00843€6,322.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800