
507120-2MA | |
|---|---|
DigiKey Part Number | 4285-507120-2MATR-ND - Tape & Reel (TR) 4285-507120-2MACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 507120-2MA |
Description | TERMINAL JZ CONNECTOR, SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02000 | €0.20 |
| 25 | €0.01840 | €0.46 |
| 50 | €0.01760 | €0.88 |
| 100 | €0.01680 | €1.68 |
| 250 | €0.01568 | €3.92 |
| 500 | €0.01494 | €7.47 |
| 1.000 | €0.01423 | €14.23 |
| 2.500 | €0.01333 | €33.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.01151 | €230.20 |
| 40.000 | €0.01096 | €438.40 |
| 60.000 | €0.01065 | €639.00 |
| 100.000 | €0.01027 | €1,027.00 |
| 140.000 | €0.01003 | €1,404.20 |
| 200.000 | €0.00978 | €1,956.00 |
| 500.000 | €0.00917 | €4,585.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |


