Image for WR-70PB-VF-N1-R1500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR-70PB-VF-N1-R1500

DigiKey Part Number
WR-70PB-VF-N1-R1500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WR-70PB-VF-N1-R1500
Description
CONN PLUG 70POS SMD GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
70
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
4mm, 4.5mm, 7mm
Height Above Board
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€3.15783€4,736.74
Manufacturers Standard Package
Unit Price without VAT:€3.15783
Unit Price with VAT:€3.78940