
WP7-P028VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-3040-2-ND - Tape & Reel (TR) 670-3040-1-ND - Cut Tape (CT) 670-3040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7-P028VA1-R8000 |
Description | CONN PLUG 28POS SMD GOLD |
Customer Reference | |
Detailed Description | 28 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 28 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.47500 | €4.75 |
| 25 | €0.44560 | €11.14 |
| 50 | €0.42420 | €21.21 |
| 100 | €0.40400 | €40.40 |
| 250 | €0.37864 | €94.66 |
| 500 | €0.36054 | €180.27 |
| 1.000 | €0.34332 | €343.32 |
| 2.500 | €0.32182 | €804.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.29647 | €2,371.76 |
| 16.000 | €0.28233 | €4,517.28 |
| 24.000 | €0.27438 | €6,585.12 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67200 |

