
QE4401-50P-F-F0 | |
|---|---|
DigiKey Part Number | 670-QE4401-50P-F-F0-ND |
Manufacturer | |
Manufacturer Product Number | QE4401-50P-F-F0 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
Category | Contact Type Male Pin |
Mfr | Number of Positions |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Lever Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €59.21280 | €2,960.64 |
| Unit Price without VAT: | €59.21280 |
|---|---|
| Unit Price with VAT: | €71.05536 |

