
MX19P10K451-C100 | |
|---|---|
DigiKey Part Number | MX19P10K451-C100-ND |
Manufacturer | |
Manufacturer Product Number | MX19P10K451-C100 |
Description | CONN PIN 20-22AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |

