Socket Contact Tin 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M47S65H4FA

DigiKey Part Number
670-2710-2-ND - Tape & Reel (TR)
670-2710-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M47S65H4FA
Description
CONN SOCKET 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.476
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.20100€2.01
25€0.18880€4.72
50€0.18000€9.00
100€0.17130€17.13
250€0.16064€40.16
500€0.15294€76.47
1.000€0.14564€145.64
2.500€0.13651€341.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.500€0.12761€829.47
13.000€0.12152€1,579.76
19.500€0.11809€2,302.76
32.500€0.11391€3,702.07
45.500€0.11124€5,061.42
65.000€0.10848€7,051.20
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.28800