
M47S65H2FA | |
|---|---|
DigiKey Part Number | 670-3016-2-ND - Tape & Reel (TR) 670-3016-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M47S65H2FA |
Description | CONN SOCKET 16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.20100 | €2.01 |
| 25 | €0.18880 | €4.72 |
| 50 | €0.18000 | €9.00 |
| 100 | €0.17130 | €17.13 |
| 250 | €0.16064 | €40.16 |
| 500 | €0.15294 | €76.47 |
| 1.000 | €0.14564 | €145.64 |
| 2.500 | €0.13651 | €341.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | €0.12761 | €829.47 |
| 13.000 | €0.12152 | €1,579.76 |
| 19.500 | €0.11809 | €2,302.76 |
| 32.500 | €0.11391 | €3,702.07 |
| 45.500 | €0.11124 | €5,061.42 |
| 65.000 | €0.10848 | €7,051.20 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |



