
LY20-26P-DT1-P1E-BR | |
|---|---|
DigiKey Part Number | LY20-26P-DT1-P1E-BR-ND |
Manufacturer | |
Manufacturer Product Number | LY20-26P-DT1-P1E-BR |
Description | CONN HEADER VERT 26POS 2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.106" (2.70mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.291" (7.40mm) |
Packaging Bulk | Insulation Height 0.177" (4.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Row Spacing - Mating | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Brown |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A per Contact |
Mounting Type | Voltage Rating 250V |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.87693 | €350.77 |
| Unit Price without VAT: | €0.87693 |
|---|---|
| Unit Price with VAT: | €1.05232 |

