JN2AS04MK2X-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


JAE Electronics
In Stock: 0
Unit Price: €7.15861

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: €10.83000
Datasheet
Image for JN2AS04MK2X-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN2AS04MK2X-R

DigiKey Part Number
JN2AS04MK2X-R-ND
Manufacturer
Manufacturer Product Number
JN2AS04MK2X-R
Description
CONN RCPT MALE 4P SILV SLDR CUP
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
4 (3 + PE)
Shell Size - Insert
S
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Push-Twist
Orientation
X
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Zinc
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Ground
Shielding
-
Current Rating (Amps)
5A
Voltage Rating
200VAC
Cable Opening
-
Operating Temperature
-20°C ~ 100°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Synthetic Resin
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes