MFR Recommended
Similar

JN2AS04MK2-R | |
|---|---|
DigiKey Part Number | 670-1069-ND |
Manufacturer | |
Manufacturer Product Number | JN2AS04MK2-R |
Description | CONN RCPT MALE 4P SOLDER CUP |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 4 (3 + PE) | |
Shell Size - Insert | S | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Push-Twist | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Zinc | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | - | |
Current Rating (Amps) | 5A | |
Voltage Rating | 200VAC | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 100°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Synthetic Resin | |
Applications | - | |
Base Product Number |












