
JN-24P-C1B-B1-10000 | |
|---|---|
DigiKey Part Number | 670-JN-24P-C1B-B1-10000TR-ND - Tape & Reel (TR) 670-JN-24P-C1B-B1-10000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JN-24P-C1B-B1-10000 |
Description | AWG#24-22, PIN CONTACT FOR 2 POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-24 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer JAE Electronics | Wire Gauge 22-24 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.34900 | €3.49 |
| 25 | €0.32720 | €8.18 |
| 50 | €0.31180 | €15.59 |
| 100 | €0.29680 | €29.68 |
| 250 | €0.27816 | €69.54 |
| 500 | €0.26484 | €132.42 |
| 1.000 | €0.25220 | €252.20 |
| 2.500 | €0.23640 | €591.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.21438 | €2,143.80 |
| 20.000 | €0.20415 | €4,083.00 |
| 30.000 | €0.19840 | €5,952.00 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

