Image for JL05-2A22-14PC-F0-RK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL05-2A22-14PC-F0-RK

DigiKey Part Number
JL05-2A22-14PC-F0-RK-ND
Manufacturer
Manufacturer Product Number
JL05-2A22-14PC-F0-RK
Description
CONN RCPT HSG MALE 19POS PNL MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Housing Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Note
-
Includes
-
Insert Material
-
Contact Shape
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15€21.83667€327.55
Unit Price without VAT:€21.83667
Unit Price with VAT:€26.20400