
JL02-2A-32-BA10PC-F0-R | |
|---|---|
DigiKey Part Number | JL02-2A-32-BA10PC-F0-R-ND |
Manufacturer | |
Manufacturer Product Number | JL02-2A-32-BA10PC-F0-R |
Description | CONN RCPT HSNG MALE 54POS PNL MT |
Customer Reference | |
Detailed Description | 54 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 54 | |
Shell Size - Insert | 32-BA10 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Metal | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |



