
JF08R0R051050MA | |
|---|---|
DigiKey Part Number | JF08R0R051050MA-ND |
Manufacturer | |
Manufacturer Product Number | JF08R0R051050MA |
Description | CABLE ASSY HI SPEED 51POS 50CM |
Customer Reference | |
Detailed Description | 51 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 19.69" (500.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 19.69" (500.00mm) | |
Number of Positions | 51 | |
Pitch | 0.020" (0.50mm) | |
Base Product Number |

