Image for JB10CX26SN1-RK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB10CX26SN1-RK

DigiKey Part Number
670-JB10CX26SN1-RK-ND
Manufacturer
Manufacturer Product Number
JB10CX26SN1-RK
Description
Interconnect Circular
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
26
Shell Size - Insert
X-26
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
22
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Synthetic Resin
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Synthetic Resin
Contact Shape
Circular
Operating Temperature
-20°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40€9.98725€399.49
Unit Price without VAT:€9.98725
Unit Price with VAT:€11.98470