
DF02P050G30A1 | |
|---|---|
DigiKey Part Number | 670-DF02P050G30A1-ND |
Manufacturer | |
Manufacturer Product Number | DF02P050G30A1 |
Description | Interface |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €4.06634 | €4,066.34 |
| Unit Price without VAT: | €4.06634 |
|---|---|
| Unit Price with VAT: | €4.87961 |

