
DD2R040HP2R1000 | |
|---|---|
DigiKey Part Number | 670-1025-2-ND - Tape & Reel (TR) 670-1025-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DD2R040HP2R1000 |
Description | CONN MULTI-PURP RCPT 40P R/A SMD |
Customer Reference | |
Detailed Description | 40 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DD2R040HP2R1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 40 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.96000 | €5.96 |
| 10 | €5.07000 | €50.70 |
| 25 | €4.75200 | €118.80 |
| 50 | €4.52500 | €226.25 |
| 100 | €4.30900 | €430.90 |
| 250 | €4.13776 | €1,034.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.66317 | €3,663.17 |
| 2.000 | €3.48855 | €6,977.10 |
| Unit Price without VAT: | €5.96000 |
|---|---|
| Unit Price with VAT: | €7.15200 |



