
DC-C8-J13-F2-1R | |
|---|---|
DigiKey Part Number | 670-DC-C8-J13-F2-1R-ND |
Manufacturer | |
Manufacturer Product Number | DC-C8-J13-F2-1R |
Description | D-SUB, JUNCTION, STRAIGHT, SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws M3 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.50000 | €13.50 |
| 10 | €11.47800 | €114.78 |
| 25 | €10.75880 | €268.97 |
| 50 | €10.24500 | €512.25 |
| 200 | €9.29080 | €1,858.16 |
| 400 | €8.84783 | €3,539.13 |
| 600 | €8.59860 | €5,159.16 |
| 1.000 | €8.29463 | €8,294.63 |
| Unit Price without VAT: | €13.50000 |
|---|---|
| Unit Price with VAT: | €16.20000 |

