
CT150-2-ILY | |
|---|---|
DigiKey Part Number | CT150-2-ILY-ND |
Manufacturer | |
Manufacturer Product Number | CT150-2-ILY |
Description | TOOL HAND CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 26-30 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,415.24000 | €1,415.24 |
| Unit Price without VAT: | €1,415.24000 |
|---|---|
| Unit Price with VAT: | €1,698.28800 |

