Image for CB1S002C00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB1S002C00

DigiKey Part Number
CB1S002C00-ND
Manufacturer
Manufacturer Product Number
CB1S002C00
Description
CONN COAX RCPT R/A 75 OHM PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Coaxial Connector Receptacle, Female Socket 75 Ohms Through Hole, Right Angle Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Copper Alloy
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
250 V
Mating Cycles
-
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€45.48280€2,274.14
Manufacturers Standard Package
Unit Price without VAT:€45.48280
Unit Price with VAT:€54.57936