
AC01P100WA1R500 | |
|---|---|
DigiKey Part Number | 670-3122-2-ND - Tape & Reel (TR) 670-3122-1-ND - Cut Tape (CT) 670-3122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC01P100WA1R500 |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm, 3mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.93000 | €6.93 |
| 10 | €5.88600 | €58.86 |
| 25 | €5.51640 | €137.91 |
| 50 | €5.25320 | €262.66 |
| 100 | €5.00230 | €500.23 |
| 250 | €4.87112 | €1,217.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.46556 | €2,232.78 |
| 1.000 | €4.25264 | €4,252.64 |
| 1.500 | €4.13287 | €6,199.30 |
| Unit Price without VAT: | €6.93000 |
|---|---|
| Unit Price with VAT: | €8.31600 |





