
T320-9301-02 | |
|---|---|
DigiKey Part Number | 2291-T320-9301-02-ND |
Manufacturer | |
Manufacturer Product Number | T320-9301-02 |
Description | JCC JACOB CABLE JOINT, 3 POLES, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 0.2 ~ 4mm² Transparent - Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 3 | |
Termination | Push In | |
Wire Gauge | 0.2 ~ 4mm² | |
Insulation | Fully Insulated | |
Features | - | |
Color | Transparent - Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.31000 | €14.31 |
| 10 | €12.16000 | €121.60 |
| 25 | €11.39800 | €284.95 |
| 50 | €10.85420 | €542.71 |
| 100 | €10.33630 | €1,033.63 |
| 250 | €9.68972 | €2,422.43 |
| 500 | €9.22776 | €4,613.88 |
| Unit Price without VAT: | €14.31000 |
|---|---|
| Unit Price with VAT: | €17.17200 |

