


G501-1025-10 | |
|---|---|
DigiKey Part Number | 2291-G501-1025-10-ND |
Manufacturer | |
Manufacturer Product Number | G501-1025-10 |
Description | SEALING GROMMET 2K FOR SIZE M25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.004" (25.50mm) Grommet 0.276" ~ 0.512" (7.00mm ~ 13.00mm) Gray |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Circular - 1.004" (25.50mm) |
Manufacturer Jacob GmbH | Diameter - Inside 0.276" ~ 0.512" (7.00mm ~ 13.00mm) |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Gray |
Bushing, Grommet Type Grommet | Material Flammability Rating UL94 HB |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.07000 | €2.07 |
| 10 | €1.75100 | €17.51 |
| 25 | €1.64120 | €41.03 |
| 50 | €1.56280 | €78.14 |
| 100 | €1.48810 | €148.81 |
| 250 | €1.39484 | €348.71 |
| 500 | €1.32824 | €664.12 |
| 1.000 | €1.26486 | €1,264.86 |
| 2.500 | €1.18572 | €2,964.30 |
| Unit Price without VAT: | €2.07000 |
|---|---|
| Unit Price with VAT: | €2.48400 |

