
50011PABS7035 | |
|---|---|
DigiKey Part Number | 2291-50011PABS7035-ND |
Manufacturer | |
Manufacturer Product Number | 50011PABS7035 |
Description | CABLE GLAND 5-10MM PG11 POLYAMID |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG11 Gray |
Datasheet | Datasheet |
Category | Thread Size PG11 |
Manufacturer Jacob GmbH | Thread Length 0.315" (8.00mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Includes Strain Relief |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.394" (10.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.60000 | €1.60 |
| 10 | €1.35600 | €13.56 |
| 25 | €1.27080 | €31.77 |
| 50 | €1.21000 | €60.50 |
| 100 | €1.15220 | €115.22 |
| 300 | €1.06620 | €319.86 |
| 500 | €1.02842 | €514.21 |
| 1.000 | €0.97935 | €979.35 |
| 2.500 | €0.91806 | €2,295.15 |
| Unit Price without VAT: | €1.60000 |
|---|---|
| Unit Price with VAT: | €1.92000 |


