
50.110/EMV/R | |
|---|---|
DigiKey Part Number | 2291-50.110/EMV/R-ND |
Manufacturer | |
Manufacturer Product Number | 50.110/EMV/R |
Description | CABLE GLAND 12-20MM 1" NPT BRASS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.472" (12.00mm) | |
Outside Cable Diameter (Max) | 0.787" (20.00mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.551" (14.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.89000 | €18.89 |
| 10 | €16.05400 | €160.54 |
| 25 | €15.04880 | €376.22 |
| 50 | €14.33060 | €716.53 |
| 100 | €13.64700 | €1,364.70 |
| 250 | €12.79336 | €3,198.34 |
| 500 | €12.18356 | €6,091.78 |
| Unit Price without VAT: | €18.89000 |
|---|---|
| Unit Price with VAT: | €22.66800 |

