N-Channel 200 V 168A (Tc) 600W (Tc) Surface Mount 24-SMPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMIX1F230N20T

DigiKey Part Number
MMIX1F230N20T-ND
Manufacturer
Manufacturer Product Number
MMIX1F230N20T
Description
MOSFET N-CH 200V 168A 24SMPD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 168A (Tc) 600W (Tc) Surface Mount 24-SMPD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
378 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
28000 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
600W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
24-SMPD
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
8.3mOhm @ 60A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€42.31000€42.31
20€29.71400€594.28
100€27.72870€2,772.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€42.31000
Unit Price with VAT:€50.77200