
MCMA65P1200TA | |
|---|---|
DigiKey Part Number | MCMA65P1200TA-ND |
Manufacturer | |
Manufacturer Product Number | MCMA65P1200TA |
Description | SCR MODULE 1.2KV 105A TO-240AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 105 A Series Connection - All SCRs Chassis Mount TO-240AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (AV)) (Max) | 65 A | |
Current - On State (It (RMS)) (Max) | 105 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 95 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1150A, 1240A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | TO-240AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.29000 | €27.29 |
| 36 | €17.53944 | €631.42 |
| 108 | €17.41306 | €1,880.61 |
| Unit Price without VAT: | €27.29000 |
|---|---|
| Unit Price with VAT: | €32.74800 |

