SCR Module 1.2 kV 100 A Series Connection - SCR/Diode Chassis Mount TO-240AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCD56-12IO1B

DigiKey Part Number
MCD56-12IO1B-ND
Manufacturer
Manufacturer Product Number
MCD56-12IO1B
Description
SCR MODULE 1.2KV 100A TO-240AA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
SCR Module 1.2 kV 100 A Series Connection - SCR/Diode Chassis Mount TO-240AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Structure
Series Connection - SCR/Diode
Number of SCRs, Diodes
1 SCR, 1 Diode
Voltage - Off State
1.2 kV
Current - On State (It (AV)) (Max)
64 A
Current - On State (It (RMS)) (Max)
100 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
100 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1500A, 1600A
Current - Hold (Ih) (Max)
200 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
TO-240AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€26.39000€26.39
36€16.91583€608.97
108€16.71278€1,804.98
Manufacturers Standard Package
Unit Price without VAT:€26.39000
Unit Price with VAT:€31.66800