MCC250-16IO1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 0
Unit Price: €123.03000
Datasheet

Direct


IXYS
In Stock: 0
Unit Price: €133.94000
Datasheet
SCR Module 1.6 kV 450 A Series Connection - All SCRs Chassis Mount Y2-DCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCC250-16IO1

DigiKey Part Number
MCC250-16IO1-ND
Manufacturer
Manufacturer Product Number
MCC250-16IO1
Description
SCR MODULE 1.6KV 450A Y2-DCB
Customer Reference
Detailed Description
SCR Module 1.6 kV 450 A Series Connection - All SCRs Chassis Mount Y2-DCB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Obsolete
Structure
Series Connection - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
1.6 kV
Current - On State (It (AV)) (Max)
287 A
Current - On State (It (RMS)) (Max)
450 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
9000A, 9600A
Current - Hold (Ih) (Max)
150 mA
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Y2-DCB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes