
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 164 A | |
Current - Collector Pulsed (Icm) | 320 A | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 15V, 82A | |
Power - Max | 1040 W | |
Switching Energy | 4.95mJ (on), 2.78mJ (off) | |
Input Type | Standard | |
Gate Charge | 215 nC | |
Td (on/off) @ 25°C | 29ns/192ns | |
Test Condition | 600V, 80A, 2Ohm, 15V | |
Reverse Recovery Time (trr) | 420 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | PLUS264™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.20000 | €24.20 |
| 25 | €15.90560 | €397.64 |
| 100 | €13.96840 | €1,396.84 |
| Unit Price without VAT: | €24.20000 |
|---|---|
| Unit Price with VAT: | €29.04000 |

