IXXH40N65C4D1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 0
Unit Price: €5.86900
Datasheet
IGBT PT 650 V 110 A 455 W Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXXH40N65C4D1

DigiKey Part Number
238-IXXH40N65C4D1-ND
Manufacturer
Manufacturer Product Number
IXXH40N65C4D1
Description
IGBT PT 650V 110A TO-247
Customer Reference
Detailed Description
IGBT PT 650 V 110 A 455 W Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
1.6mJ (on), 420µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
68 nC
Packaging
Tube
Td (on/off) @ 25°C
20ns/100ns
Part Status
Obsolete
Test Condition
400V, 40A, 5Ohm, 15V
IGBT Type
PT
Reverse Recovery Time (trr)
62 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
110 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
215 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 40A
Supplier Device Package
TO-247 (IXTH)
Power - Max
455 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXYH40N65C3H1IXYS0IXYH40N65C3H1-ND€5.86900MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes