Similar
Similar

IXGR35N120C | |
|---|---|
DigiKey Part Number | IXGR35N120C-ND |
Manufacturer | |
Manufacturer Product Number | IXGR35N120C |
Description | IGBT 1200V 70A ISOPLUS247 |
Customer Reference | |
Detailed Description | IGBT 1200 V 70 A 200 W Through Hole ISOPLUS247™ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 70 A | |
Current - Collector Pulsed (Icm) | 140 A | |
Vce(on) (Max) @ Vge, Ic | 4V @ 15V, 35A | |
Power - Max | 200 W | |
Switching Energy | 3mJ (off) | |
Input Type | Standard | |
Gate Charge | 170 nC | |
Td (on/off) @ 25°C | 50ns/150ns | |
Test Condition | 960V, 35A, 4.7Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | ISOPLUS247™ | |
Base Product Number |



