Similar

IXGP15N120C | |
|---|---|
DigiKey Part Number | IXGP15N120C-ND |
Manufacturer | |
Manufacturer Product Number | IXGP15N120C |
Description | IGBT 1200V 30A TO-220-3 |
Customer Reference | |
Detailed Description | IGBT 1200 V 30 A 200 W Through Hole TO-220-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 3.8V @ 15V, 15A | |
Power - Max | 200 W | |
Switching Energy | 1.05mJ (off) | |
Input Type | Standard | |
Gate Charge | 86 nC | |
Td (on/off) @ 25°C | 25ns/150ns | |
Test Condition | 960V, 15A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |


