


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 2500 V | |
Current - Collector (Ic) (Max) | 110 A | |
Current - Collector Pulsed (Icm) | 580 A | |
Vce(on) (Max) @ Vge, Ic | 2.9V @ 15V, 75A | |
Power - Max | 430 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 410 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ISOPLUSi5-PAK™ | |
Supplier Device Package | ISOPLUSi5-Pak™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €86.33657 | €25,900.97 |
| Unit Price without VAT: | €86.33657 |
|---|---|
| Unit Price with VAT: | €103.60388 |

