Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 125 A | |
Current - Collector Pulsed (Icm) | 400 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 55A | |
Power - Max | 460 W | |
Switching Energy | 5.1mJ (on), 13.3mJ (off) | |
Input Type | Standard | |
Gate Charge | 185 nC | |
Td (on/off) @ 25°C | 23ns/365ns | |
Test Condition | 960V, 55A, 3Ohm, 15V | |
Reverse Recovery Time (trr) | 200 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264 (IXGK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €15.32803 | €4,598.41 |
| Unit Price without VAT: | €15.32803 |
|---|---|
| Unit Price with VAT: | €18.39364 |


