IXGH56N60A3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1.693
Unit Price: €11.04000
Datasheet
IGBT PT 600 V 150 A 330 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH56N60A3

DigiKey Part Number
IXGH56N60A3-ND
Manufacturer
Manufacturer Product Number
IXGH56N60A3
Description
IGBT PT 600V 150A TO-247AD
Customer Reference
Detailed Description
IGBT PT 600 V 150 A 330 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
150 A
Current - Collector Pulsed (Icm)
370 A
Vce(on) (Max) @ Vge, Ic
1.35V @ 15V, 44A
Power - Max
330 W
Switching Energy
1mJ (on), 3.75mJ (off)
Input Type
Standard
Gate Charge
140 nC
Td (on/off) @ 25°C
26ns/310ns
Test Condition
480V, 44A, 5Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes