IGBT 2500 V 23 A 100 W Through Hole ISOPLUS i4-PAC™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 2500 V 23 A 100 W Through Hole ISOPLUS i4-PAC™
ISOPLUS i4-PAK

IXGF20N250

DigiKey Part Number
IXGF20N250-ND
Manufacturer
Manufacturer Product Number
IXGF20N250
Description
IGBT 2500V 23A ISOPLUS I4-PAC
Customer Reference
Detailed Description
IGBT 2500 V 23 A 100 W Through Hole ISOPLUS i4-PAC™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
2500 V
Current - Collector (Ic) (Max)
23 A
Current - Collector Pulsed (Icm)
105 A
Vce(on) (Max) @ Vge, Ic
3.1V @ 15V, 20A
Power - Max
100 W
Switching Energy
-
Input Type
Standard
Gate Charge
53 nC
Td (on/off) @ 25°C
-
Test Condition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
i4-Pac™-5 (3 Leads)
Supplier Device Package
ISOPLUS i4-PAC™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.