FMM150-0075P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 423
Unit Price: €22.58000
Datasheet
Mosfet Array 75V 150A Through Hole ISOPLUS i4-PAC™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 75V 150A Through Hole ISOPLUS i4-PAC™
ISOPLUS i4-PAC

FMM150-0075P

DigiKey Part Number
FMM150-0075P-ND
Manufacturer
Manufacturer Product Number
FMM150-0075P
Description
MOSFET 2N-CH 75V 150A I4-PAC
Customer Reference
Detailed Description
Mosfet Array 75V 150A Through Hole ISOPLUS i4-PAC™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
75V
Current - Continuous Drain (Id) @ 25°C
150A
Rds On (Max) @ Id, Vgs
4.2mOhm @ 120A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
225nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
i4-Pac™-5
Supplier Device Package
ISOPLUS i4-PAC™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes