Diode 600 V 17A Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS17-06CR

DigiKey Part Number
DSS17-06CR-ND
Manufacturer
Manufacturer Product Number
DSS17-06CR
Description
DIODE SCHOTT 600V 17A ISOPLUS247
Customer Reference
Detailed Description
Diode 600 V 17A Through Hole ISOPLUS247™
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
17A
Voltage - Forward (Vf) (Max) @ If
3.32 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
ISOPLUS247™
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.