DSS1-100AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2.438
Unit Price: €0.46000
Datasheet

Similar


Comchip Technology
In Stock: 20.857
Unit Price: €0.65000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €2.05425
Datasheet

Similar


onsemi
In Stock: 9.062
Unit Price: €1.23000
Datasheet

Similar


onsemi
In Stock: 16.507
Unit Price: €1.40000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.354
Unit Price: €0.62000
Datasheet

Similar


STMicroelectronics
In Stock: 284.524
Unit Price: €0.46000
Datasheet

Similar


STMicroelectronics
In Stock: 43.945
Unit Price: €0.52000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.994
Unit Price: €0.51000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.866
Unit Price: €1.20000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.036
Unit Price: €0.56000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.543
Unit Price: €0.56000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 25.432
Unit Price: €0.57000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.656
Unit Price: €0.57000
Datasheet
Image for DSS1-100AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS1-100AA

DigiKey Part Number
DSS1-100AA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSS1-100AA
Description
DIODE SCHOTTKY 100V 1A DO214AC
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes