DSI17-08A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: €39.01750
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €39.01750
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €39.01750
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €39.01750
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €9.30000
Datasheet
Diode 800 V 25A Chassis, Stud Mount DO-203AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSI17-08A

DigiKey Part Number
DSI17-08A-ND
Manufacturer
Manufacturer Product Number
DSI17-08A
Description
DIODE AVALANCHE 800V 25A DO203AA
Customer Reference
Detailed Description
Diode 800 V 25A Chassis, Stud Mount DO-203AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
25A
Voltage - Forward (Vf) (Max) @ If
1.36 V @ 55 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
4 mA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AA
Operating Temperature - Junction
-40°C ~ 180°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes