DSEI2X30-12B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 2.063
Unit Price: €21.70000
Datasheet
238~SOT227B~~4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEI2X30-12B

DigiKey Part Number
DSEI2X30-12B-ND
Manufacturer
Manufacturer Product Number
DSEI2X30-12B
Description
DIODE MOD GP 1200V 28A SOT227B
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 1200 V 28A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
28A
Voltage - Forward (Vf) (Max) @ If
2.55 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
750 µA @ 1200 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€24.23000€24.23
10€17.70100€177.01
100€14.99300€1,499.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€24.23000
Unit Price with VAT:€29.07600