Optoisolator I2C Repeater 3750Vrms 2 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPC5902GS

DigiKey Part Number
CLA381-ND
Manufacturer
Manufacturer Product Number
CPC5902GS
Description
OPTOISO 3.75KV I2C REPEATER 8SMD
Customer Reference
Detailed Description
Optoisolator I2C Repeater 3750Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
CPC5902GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tube
Part Status
Obsolete
Type
I2C Repeater
Number of Channels
2
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
-
Input Type
I2C
Current - Output / Channel
-
Propagation Delay tpLH / tpHL (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Approval Agency
UR, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types