
CPC3909CTR | |
|---|---|
DigiKey Part Number | 212-CPC3909CTR-ND - Tape & Reel (TR) 212-CPC3909CTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPC3909CTR |
Description | MOSFET N-CH 400V 300MA SOT89 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 400 V 300mA (Ta) 1.1W (Ta) Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V | |
Rds On (Max) @ Id, Vgs | 9Ohm @ 300mA, 0V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | 15V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €0.83800 | €8.38 |
| 100 | €0.55820 | €55.82 |
| 500 | €0.43820 | €219.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.39957 | €399.57 |
| 2.000 | €0.36709 | €734.18 |
| 3.000 | €0.35053 | €1,051.59 |
| 5.000 | €0.33193 | €1,659.65 |
| 7.000 | €0.32092 | €2,246.44 |
| 10.000 | €0.31476 | €3,147.60 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.59600 |


