CPC1767J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: €17.77000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1767J

DigiKey Part Number
CPC1767J-ND
Manufacturer
Manufacturer Product Number
CPC1767J
Description
RELAY 400VDC I4PAC
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) i4-Pac™-4, Isolated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
-
Output Type
DC
Voltage - Input
-
Voltage - Load
0 V ~ 400 V
Load Current
8 A
On-State Resistance (Max)
300 mOhms
Termination Style
PC Pin
Operating Temperature
-
Package / Case
Supplier Device Package
i4-PAC™
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes