
IW-G62HTB-512-04G-EIM-SX-12-IM-LI1CXX | |
|---|---|
DigiKey Part Number | 5454-IW-G62HTB-512-04G-EIM-SX-12-IM-LI1CXX-ND |
Manufacturer | |
Manufacturer Product Number | IW-G62HTB-512-04G-EIM-SX-12-IM-LI1CXX |
Description | TELEMATICS CONNECT HUB-EMEA/APAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BeiDou, Bluetooth v5.2+EDR, Galileo, GLONASS, GNSS, GPS, LTE Telematics Device Analog, CAN, Digital, USB |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer iWave Global | Interface Analog, CAN, Digital, USB |
Series | Sensitivity -160dBm |
Packaging Bulk | Data Rate (Max) 5Mbps |
Part Status Active | Features Built-In Antenna, IP67 |
Function Telematics Device | Voltage - Supply 9V ~ 32V |
Modulation or Protocol BeiDou, Bluetooth v5.2+EDR, Galileo, GLONASS, GNSS, GPS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €224.94000 | €224.94 |
| Unit Price without VAT: | €224.94000 |
|---|---|
| Unit Price with VAT: | €269.92800 |

